FMS6418M16 vs LM4889LDX feature comparison

FMS6418M16 Fairchild Semiconductor Corporation

Buy Now Datasheet

LM4889LDX National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, LLP-10
Pin Count 16
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Bandwidth-Nom 32000 kHz 20 kHz
Consumer IC Type VIDEO AMPLIFIER AUDIO AMPLIFIER
Gain 6 dB
Harmonic Distortion 0.8% 2%
JESD-30 Code R-PDSO-G16 R-PDSO-N10
Length 10.3 mm 4 mm
Number of Channels 3 1
Number of Functions 1 1
Number of Terminals 16 10
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 0.8 mm
Supply Voltage-Max (Vsup) 3.465 V 5.5 V
Supply Voltage-Min (Vsup) 3.135 V 2.2 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Width 7.5 mm 3 mm
Base Number Matches 2 2
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 1
Output Power-Nom 1 W
Package Equivalence Code SOLCC10,.16,20
Peak Reflow Temperature (Cel) 235
Supply Current-Max 8 mA
Terminal Finish Tin/Lead (Sn85Pb15)
Time@Peak Reflow Temperature-Max (s) 30

Compare FMS6418M16 with alternatives

Compare LM4889LDX with alternatives