FMS6418M16 vs LM4889LD/NOPB feature comparison

FMS6418M16 Fairchild Semiconductor Corporation

Buy Now Datasheet

LM4889LD/NOPB National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, LLP-10
Pin Count 16
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Bandwidth-Nom 32000 kHz 20 kHz
Consumer IC Type VIDEO AMPLIFIER AUDIO AMPLIFIER
Gain 6 dB
Harmonic Distortion 0.8% 2%
JESD-30 Code R-PDSO-G16 R-PDSO-N10
Length 10.3 mm 4 mm
Number of Channels 3 1
Number of Functions 1 1
Number of Terminals 16 10
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 0.8 mm
Supply Voltage-Max (Vsup) 3.465 V 5.5 V
Supply Voltage-Min (Vsup) 3.135 V 2.2 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Width 7.5 mm 3 mm
Base Number Matches 2 1
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 3
Output Power-Nom 1 W
Package Equivalence Code SOLCC10,.16,20
Peak Reflow Temperature (Cel) 260
Supply Current-Max 8 mA
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40

Compare FMS6418M16 with alternatives

Compare LM4889LD/NOPB with alternatives