FMPS-06-01-T-S-RA-LC vs PLB06M4083A2 feature comparison

FMPS-06-01-T-S-RA-LC Samtec Inc

Buy Now Datasheet

PLB06M4083A2 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC POSITRONIC INDUSTRIES INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature RATED CURRENT(POWER):30A
Body Breadth 0.37 inch
Body Depth 0.248 inch
Body Length 1.678 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P6
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD FLASH OVER NICKEL
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier GOLD FLASH OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY BERYLLIUM COPPER/BRASS
Contact Style BLADE PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Information MULTIPLAE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD PANEL
Number Of Connectors ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL
Terminal Length 0.107 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
Base Number Matches 1 1
Pbfree Code No
Rohs Code No

Compare FMPS-06-01-T-S-RA-LC with alternatives

Compare PLB06M4083A2 with alternatives