FMP3WSJBFMR750R vs FMP3WSJBFM750R feature comparison

FMP3WSJBFMR750R YAGEO Corporation

Buy Now Datasheet

FMP3WSJBFM750R YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14 2023-06-14
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10 CMRT V5.10
Construction Cylindrical Cylindrical
Lead Diameter 0.8 mm 0.8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.5 mm 4.5 mm
Package Length 11.5 mm 11.5 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk Bulk
Rated Power Dissipation (P) 3 W 3 W
Resistance 750 Ω 750 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 500 V 500 V
Base Number Matches 1 1

Compare FMP3WSJBFMR750R with alternatives

Compare FMP3WSJBFM750R with alternatives