FMP300FTF52-267R
vs
FMP300FBF73-267R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Construction
Cylindrical
Tubular
Lead Diameter
0.8 mm
0.8 mm
Lead Length
33 mm
33 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
5 mm
5 mm
Package Length
15.5 mm
15.5 mm
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
Ammo Pack
BULK
Rated Power Dissipation (P)
3 W
3 W
Resistance
267 Ω
267 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
750 V
750 V
Base Number Matches
1
1
Package Description
AXIAL LEADED
Additional Feature
FLAME PROOF
JESD-609 Code
e3
Rated Temperature
70 °C
Terminal Finish
Matte Tin (Sn)
Compare FMP300FTF52-267R with alternatives
Compare FMP300FBF73-267R with alternatives