FMP300FRF73-25K5 vs DFR300F25K5BM feature comparison

FMP300FRF73-25K5 YAGEO Corporation

Buy Now Datasheet

DFR300F25K5BM Dubilier

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer YAGEO CORP DUBILIER
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF
Construction Tubular Cylindrical
JESD-609 Code e3
Lead Diameter 0.8 mm 0.8 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5 mm 5 mm
Package Length 15.5 mm 15.5 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR, 12 INCH Bulk
Rated Power Dissipation (P) 3 W 3 W
Rated Temperature 70 °C
Resistance 25500 Ω 25500 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 1% 1%
Working Voltage 750 V 750 V
Base Number Matches 1 1
Category CO2 Kg 3.5
Compliance Temperature Grade Military: -55C to +155C
EU RoHS Version RoHS 2 (2011/65/EU)

Compare FMP300FRF73-25K5 with alternatives

Compare DFR300F25K5BM with alternatives