FMP300FBFMB620K vs FMP300FRF73-620K feature comparison

FMP300FBFMB620K YAGEO Corporation

Buy Now Datasheet

FMP300FRF73-620K YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
Construction Cylindrical Tubular
Lead Diameter 0.8 mm 0.8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5 mm 5 mm
Package Length 15.5 mm 15.5 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk TR, 12 INCH
Rated Power Dissipation (P) 3 W 3 W
Resistance 620000 Ω 620000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 750 V 750 V
Base Number Matches 1 1
Package Description AXIAL LEADED
Additional Feature FLAME PROOF
JESD-609 Code e3
Rated Temperature 70 °C
Terminal Finish Matte Tin (Sn)

Compare FMP300FBFMB620K with alternatives

Compare FMP300FRF73-620K with alternatives