FMP300FBF52-34R
vs
DFR300F34RBM
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
YAGEO CORP
|
DUBILIER
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Cylindrical
|
Cylindrical
|
Lead Diameter |
0.8 mm
|
0.8 mm
|
Lead Length |
33 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
5 mm
|
5 mm
|
Package Length |
15.5 mm
|
15.5 mm
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Axial
|
Axial
|
Packing Method |
Bulk
|
Bulk
|
Rated Power Dissipation (P) |
3 W
|
3 W
|
Resistance |
34 Ω
|
34 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Shape |
WIRE
|
|
Tolerance |
1%
|
1%
|
Working Voltage |
750 V
|
750 V
|
Base Number Matches |
2
|
1
|
Series |
|
DFR
|
|
|
|
Compare FMP300FBF52-34R with alternatives
Compare DFR300F34RBM with alternatives