FMMZ5247 vs PMBZ5247BTRL feature comparison

FMMZ5247 Zetex / Diodes Inc

Buy Now Datasheet

PMBZ5247BTRL YAGEO Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZETEX PLC PHILIPS COMPONENTS
Package Description R-PDSO-G3 R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 19 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.33 W 0.35 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 17 V 17 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5% 5%
Working Test Current 7.4 mA 7.4 mA
Base Number Matches 3 2
Knee Impedance-Max 600 Ω
Reverse Current-Max 0.1 µA
Voltage Temp Coeff-Max 14.28 mV/°C

Compare FMMZ5247 with alternatives

Compare PMBZ5247BTRL with alternatives