FMMTA05TC
vs
934030990235
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ZETEX PLC
NXP SEMICONDUCTORS
Package Description
SMALL OUTLINE, R-PDSO-G3
PLASTIC PACKAGE-3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
0.1 A
Collector-Emitter Voltage-Max
60 V
50 V
Configuration
SINGLE
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
50
30
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Reference Standard
CECC50002-240
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
VCEsat-Max
0.25 V
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOT-23
Pin Count
3
Additional Feature
BUILT IN BIAS RESISTANCE RATIO IS 1
JEDEC-95 Code
TO-236AB
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
TIN
Transistor Application
SWITCHING
Compare FMMTA05TC with alternatives
Compare 934030990235 with alternatives