FMMT918TA vs MPS3563RLRA feature comparison

FMMT918TA Zetex / Diodes Inc

Buy Now Datasheet

MPS3563RLRA Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC MOTOROLA INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.05 A
Collector-Base Capacitance-Max 3 pF 1.7 pF
Collector-Emitter Voltage-Max 15 V 12 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 O-PBCY-T3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Gain-Min (Gp) 15 dB 14 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 600 MHz 600 MHz
VCEsat-Max 0.4 V
Base Number Matches 2 4
Package Description CYLINDRICAL, O-PBCY-T3
HTS Code 8541.21.00.75
JEDEC-95 Code TO-92
Power Dissipation Ambient-Max 0.85 W

Compare FMMT918TA with alternatives