FMMT918 vs 2N2857-QR-BG4 feature comparison

FMMT918 Diodes Incorporated

Buy Now Datasheet

2N2857-QR-BG4 TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC TT ELECTRONICS PLC
Package Description SMALL OUTLINE, R-PDSO-G3 CYLINDRICAL, O-MBCY-W4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75
Collector Current-Max (IC) 0.1 A 0.04 A
Collector-Base Capacitance-Max 3 pF 1 pF
Collector-Emitter Voltage-Max 15 V 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 50
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 O-MBCY-W4
JESD-609 Code e3 e4
Number of Elements 1 1
Number of Terminals 3 4
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.33 W 0.2 W
Power Dissipation-Max (Abs) 0.33 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish MATTE TIN GOLD
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 600 MHz 1000 MHz
VCEsat-Max 0.5 V
Base Number Matches 3 2
JEDEC-95 Code TO-72

Compare FMMT918 with alternatives

Compare 2N2857-QR-BG4 with alternatives