FMMT619 vs PBSS4320T feature comparison

FMMT619 Zetex / Diodes Inc

Buy Now Datasheet

PBSS4320T NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC NXP SEMICONDUCTORS
Package Description SUPERSOT-3 PLASTIC PACKAGE-3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75
Collector Current-Max (IC) 2 A 2 A
Collector-Base Capacitance-Max 20 pF
Collector-Emitter Voltage-Max 50 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 220
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.625 W
Power Dissipation-Max (Abs) 0.625 W 1.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 165 MHz 100 MHz
VCEsat-Max 0.22 V
Base Number Matches 6 2
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 3
Samacsys Manufacturer NXP
JEDEC-95 Code TO-236AB

Compare FMMT619 with alternatives

Compare PBSS4320T with alternatives