FMMT591CSMG4
vs
CMPT591EPBFREE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
CENTRAL SEMICONDUCTOR CORP
|
Package Description |
SMALL OUTLINE, R-CDSO-N3
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HIGH RELIABILITY
|
|
Collector Current-Max (IC) |
1 A
|
|
Collector-Emitter Voltage-Max |
80 V
|
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
100
|
|
JESD-30 Code |
R-CDSO-N3
|
|
JESD-609 Code |
e4
|
e3
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Polarity/Channel Type |
PNP
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
|
Terminal Finish |
GOLD
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
|
Terminal Position |
DUAL
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
150 MHz
|
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2018-01-31
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare FMMT591CSMG4 with alternatives
Compare CMPT591EPBFREE with alternatives