FMMT497TC vs MMBTA42LT1 feature comparison

FMMT497TC Diodes Incorporated

Buy Now Datasheet

MMBTA42LT1 Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ZETEX PLC RECTRON LTD
Reach Compliance Code compliant compliant
Base Number Matches 2 13
Pbfree Code Yes
Part Package Code SOT-23
Package Description SOT-23, 3 PIN
Pin Count 3
ECCN Code EAR99
Collector Current-Max (IC) 0.3 A
Collector-Emitter Voltage-Max 300 V
Configuration SINGLE
DC Current Gain-Min (hFE) 60
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.225 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 50 MHz