FMMT451TA vs UFMMT491TC feature comparison

FMMT451TA Zetex / Diodes Inc

Buy Now Datasheet

UFMMT491TC Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC ZETEX PLC
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Base Capacitance-Max 15 pF 10 pF
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 100
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 150 MHz
VCEsat-Max 0.35 V 0.5 V
Base Number Matches 2 2

Compare FMMT451TA with alternatives

Compare UFMMT491TC with alternatives