FMMT4123TA vs PDTC124EUT/R feature comparison

FMMT4123TA Zetex / Diodes Inc

Buy Now Datasheet

PDTC124EUT/R NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.1 A
Collector-Base Capacitance-Max 4 pF
Collector-Emitter Voltage-Max 30 V 50 V
Configuration SINGLE SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 25 60
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz
VCEsat-Max 0.3 V
Base Number Matches 2 2
Rohs Code Yes
Part Package Code SC-70
Pin Count 3
Additional Feature BUILT IN BIAS RESISTANCE RATIO IS 1
JESD-609 Code e3
Terminal Finish TIN

Compare FMMT4123TA with alternatives

Compare PDTC124EUT/R with alternatives