FMMT2907TA
vs
PMBT2907A/T4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIODES INC
NXP SEMICONDUCTORS
Package Description
SMALL OUTLINE, R-PDSO-G3
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.6 A
0.6 A
Collector-Emitter Voltage-Max
40 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
50
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
200 MHz
Turn-off Time-Max (toff)
110 ns
365 ns
Turn-on Time-Max (ton)
50 ns
40 ns
Base Number Matches
2
2
Part Package Code
SOT-23
Pin Count
3
Collector-Base Capacitance-Max
8 pF
JEDEC-95 Code
TO-236AB
Operating Temperature-Max
150 °C
VCEsat-Max
1.6 V
Compare FMMT2907TA with alternatives
Compare PMBT2907A/T4 with alternatives