FMMT2907TA vs MMBT2907LT3 feature comparison

FMMT2907TA Zetex / Diodes Inc

Buy Now Datasheet

MMBT2907LT3 onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZETEX PLC ON SEMICONDUCTOR
Package Description SMALL OUTLINE, R-PDSO-G3 PLASTIC, CASE 318-08, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Base Capacitance-Max 8 pF
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 75
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 110 ns 100 ns
Turn-on Time-Max (ton) 50 ns 45 ns
VCEsat-Max 1.6 V
Base Number Matches 2 3
Rohs Code No
Part Package Code SOT-23
Pin Count 3
Manufacturer Package Code CASE 318-08
JEDEC-95 Code TO-236AB
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare FMMT2907TA with alternatives

Compare MMBT2907LT3 with alternatives