FMMT2907ATC vs PMBT4403/T3 feature comparison

FMMT2907ATC Zetex / Diodes Inc

Buy Now Datasheet

PMBT4403/T3 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Base Capacitance-Max 8 pF 8.5 pF
Collector-Emitter Voltage-Max 60 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 20
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 110 ns 350 ns
Turn-on Time-Max (ton) 50 ns 40 ns
VCEsat-Max 1.6 V 0.75 V
Base Number Matches 2 2
Rohs Code Yes
Part Package Code SOT-23
Pin Count 3
JEDEC-95 Code TO-236AB
JESD-609 Code e3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare FMMT2907ATC with alternatives

Compare PMBT4403/T3 with alternatives