FMMT2222ATC vs MMBT2222A feature comparison

FMMT2222ATC Zetex / Diodes Inc

Buy Now Datasheet

MMBT2222A Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer ZETEX PLC ROCHESTER ELECTRONICS LLC
Package Description SMALL OUTLINE, R-PDSO-G3 SOT-23, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.6 A 1 A
Collector-Base Capacitance-Max 8 pF
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 75
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified COMMERCIAL
Reference Standard CECC
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 300 MHz
Turn-off Time-Max (toff) 285 ns 285 ns
Turn-on Time-Max (ton) 35 ns 35 ns
VCEsat-Max 1 V
Base Number Matches 1 9
Pbfree Code Yes
Part Package Code SOT-346
Pin Count 3
Case Connection COLLECTOR
JEDEC-95 Code TO-236AA
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare FMMT2222ATC with alternatives

Compare MMBT2222A with alternatives