FMMT2222 vs CMPT2222ABKPBFREE feature comparison

FMMT2222 Diodes Incorporated

Buy Now Datasheet

CMPT2222ABKPBFREE Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC CENTRAL SEMICONDUCTOR CORP
Part Package Code SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A
Collector-Emitter Voltage-Max 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50
JESD-30 Code R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.33 W
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz
Turn-off Time-Max (toff) 285 ns
Turn-on Time-Max (ton) 35 ns
Base Number Matches 3 1
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare FMMT2222 with alternatives

Compare CMPT2222ABKPBFREE with alternatives