FMMT2222 vs PMBT2222A feature comparison

FMMT2222 Zetex / Diodes Inc

Buy Now Datasheet

PMBT2222A NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3 ROHS COMPLIANT, PLASTIC PACKAGE-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 30 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 40
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.33 W 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 300 MHz
Turn-off Time-Max (toff) 285 ns 250 ns
Turn-on Time-Max (ton) 35 ns 35 ns
Base Number Matches 12 17
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 3
HTS Code 8541.21.00.75
Samacsys Manufacturer NXP
Additional Feature HIGH CURRENT DRIVER
Collector-Base Capacitance-Max 8 pF
JEDEC-95 Code TO-236AB
Operating Temperature-Min -65 °C
Reference Standard AEC-Q101; IEC-60134
VCEsat-Max 1 V

Compare FMMT2222 with alternatives

Compare PMBT2222A with alternatives