FMM5052ZE
vs
FMM5052ZE
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
EUDYNA DEVICES INC
|
SUMITOMO ELECTRIC INDUSTRIES LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
17 dB
|
17 dB
|
Input Power-Max (CW) |
15 dBm
|
15 dBm
|
Operating Frequency-Max |
2700 MHz
|
2700 MHz
|
Operating Frequency-Min |
800 MHz
|
800 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
VSWR-Max |
1.6
|
1.6
|
Base Number Matches |
2
|
2
|
|
|
|