FMM5010VF
vs
FMM5010VF
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
FUJITSU LTD
|
FUJITSU SEMICONDUCTOR AMERICA INC
|
Package Description |
FLNG,.53"H.SPACE
|
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
FUJITSU
|
FUJITSU
|
Additional Feature |
HIGH RELIABILITY
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
22 dB
|
22 dB
|
Input Power-Max (CW) |
5 dBm
|
5 dBm
|
Operating Frequency-Max |
14500 MHz
|
14500 MHz
|
Operating Frequency-Min |
14000 MHz
|
14000 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
FLNG,.53"H.SPACE
|
|
Power Supplies |
10,-5 V
|
|
RF/Microwave Device Type |
NARROW BAND LOW POWER
|
NARROW BAND LOW POWER
|
Technology |
GAAS
|
|
VSWR-Max |
2.3
|
2.3
|
Base Number Matches |
1
|
1
|
|
|
|