FMM4012KA
vs
RTL8201F-VB-CG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FUJITSU LTD
REALTEK SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
HQFP,
HVQCCN,
Pin Count
64
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQFP-G64
S-XQCC-N32
Length
14 mm
5 mm
Number of Functions
1
1
Number of Terminals
64
32
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HQFP
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Supply Current-Max
320 mA
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET TRANSCEIVER
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.8 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
5 mm
Base Number Matches
2
1
Samacsys Manufacturer
Realtek
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1 mm
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare FMM4012KA with alternatives
Compare RTL8201F-VB-CG with alternatives