FML18A218K001
vs
FML18A275G000
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Breadth |
12.8 mm
|
12.8 mm
|
Body Height |
12.5 mm
|
12.5 mm
|
Body Length or Diameter |
18.8 mm
|
18.8 mm
|
Contact (AC) Max Rating R Load |
6A@250VAC
|
6A@250VAC
|
Contact Current(AC)-Max |
6 A
|
6 A
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Electrical Life |
10000 Cycle(s)
|
10000 Cycle(s)
|
Illumination |
RED LED
|
GREEN LED
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Packing Method |
BULK
|
BULK
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Finish |
Silver (Ag)
|
Silver (Ag)
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Actuator Color |
|
IVORY
|
Actuator Length |
|
0.189 inch
|
Center Contact Material |
|
SILVER
|
Center Contact Plating |
|
SILVER
|
Contact Function |
|
ON-OFF
|
Contact Resistance |
|
0.02 mΩ
|
End Contact Material |
|
SILVER
|
End Contact Plating |
|
SILVER
|
Insulation Resistance |
|
1000000000 Ω
|
Terminal Length |
|
0.315 inch
|
Terminal Material |
|
SILVER
|
|
|
|
Compare FML18A218K001 with alternatives
Compare FML18A275G000 with alternatives