FMG2G300US60E
vs
2MBI150NC-060
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
FUJI ELECTRIC CO LTD
Package Description
PLASTIC, 7PM-HA, 7 PIN
FLANGE MOUNT, R-XUFM-X7
Pin Count
7
7
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
ISOLATED
ISOLATED
Collector Current-Max (IC)
300 A
150 A
Collector-Emitter Voltage-Max
600 V
600 V
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND CUR LIMITING CIRCUIT
Gate-Emitter Voltage-Max
20 V
JESD-30 Code
R-PUFM-X7
R-XUFM-X7
JESD-609 Code
e3
Number of Elements
2
2
Number of Terminals
7
7
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
892 W
600 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Surface Mount
NO
NO
Terminal Finish
TIN
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Transistor Application
MOTOR CONTROL
POWER CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
480 ns
600 ns
Turn-on Time-Nom (ton)
470 ns
600 ns
VCEsat-Max
2.7 V
2.8 V
Base Number Matches
2
1
HTS Code
8541.29.00.95
Fall Time-Max (tf)
350 ns
Power Dissipation Ambient-Max
1200 W
Compare FMG2G300US60E with alternatives
Compare 2MBI150NC-060 with alternatives