FMF50SFBEFK86K6 vs FMF50SFREFT86K6 feature comparison

FMF50SFBEFK86K6 YAGEO Corporation

Buy Now Datasheet

FMF50SFREFT86K6 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Active
YAGEO CORP YAGEO CORP
compliant compliant
EAR99 EAR99
Cylindrical Tubular
e3 e3
0.55 mm 0.55 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
2.4 mm 2.4 mm
6.3 mm 6.3 mm
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Axial Axial
Bulk TR, 12 INCH
0.5 W 0.5 W
86600 Ω 86600 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
50 ppm/°C 50 ppm/°C
Tin (Sn) Matte Tin (Sn)
WIRE WIRE
1% 1%
300 V 300 V
1 1
8533.21.00.90
FLAME PROOF
70 °C

Compare FMF50SFBEFK86K6 with alternatives

Compare FMF50SFREFT86K6 with alternatives