FMF3WSFBEF12K1 vs MFR3WSFBEM12K1 feature comparison

FMF3WSFBEF12K1 YAGEO Corporation

Buy Now Datasheet

MFR3WSFBEM12K1 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Additional Feature FLAME PROOF
Construction Tubular Tubular
JESD-609 Code e3 e3
Lead Diameter 0.8 mm 0.8 mm
Lead Length 33 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5 mm 5 mm
Package Length 15.5 mm 15.5 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method BULK Bulk
Rated Power Dissipation (P) 3 W 3 W
Rated Temperature 70 °C 70 °C
Resistance 12100 Ω 12100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 500 V 500 V
Base Number Matches 1 1
Reference Standard AEC-Q200

Compare FMF3WSFBEF12K1 with alternatives

Compare MFR3WSFBEM12K1 with alternatives