FMF2WSFRE73-5R6 vs MFR2WSFBEFFK5R6 feature comparison

FMF2WSFRE73-5R6 YAGEO Corporation

Buy Now Datasheet

MFR2WSFBEFFK5R6 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature FLAME PROOF
Construction Tubular Tubular
JESD-609 Code e3 e3
Lead Diameter 0.8 mm 0.8 mm
Lead Length 35 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.5 mm 4.5 mm
Package Length 11.5 mm 11.5 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR, 12 INCH Bulk
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C 70 °C
Resistance 5.6 Ω 5.6 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 500 V 500 V
Base Number Matches 1 1
HTS Code 8533.21.00.90
Reference Standard AEC-Q200

Compare FMF2WSFRE73-5R6 with alternatives

Compare MFR2WSFBEFFK5R6 with alternatives