FMF-50FBE27K4 vs RC65LFC27K4FA feature comparison

FMF-50FBE27K4 YAGEO Corporation

Buy Now Datasheet

RC65LFC27K4FA TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP TT ELECTRONICS PLC
Package Description AXIAL LEADED AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Additional Feature FLAME PROOF PRECISION
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method BULK AMMO PACK
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 27400 Ω 27400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 350 V 350 V
Base Number Matches 1 2

Compare FMF-50FBE27K4 with alternatives

Compare RC65LFC27K4FA with alternatives