FMF-25FTF52-200K
vs
MFR-25FBF200K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Package Description
AXIAL LEADED
AXIAL LEADED
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.90
8533.21.00.90
Additional Feature
FLAME PROOF
Construction
Tubular
Tubular
JESD-609 Code
e3
e3
Lead Diameter
0.55 mm
0.6 mm
Lead Length
28 mm
28 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.4 mm
2.4 mm
Package Length
6.3 mm
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
AMMO PACK
BULK
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Resistance
200000 Ω
200000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
250 V
250 V
Base Number Matches
1
1
Pbfree Code
Yes
Compare FMF-25FTF52-200K with alternatives
Compare MFR-25FBF200K with alternatives