FMF-25FTF52-200K vs MFN-25FTFPN200K feature comparison

FMF-25FTF52-200K YAGEO Corporation

Buy Now Datasheet

MFN-25FTFPN200K YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description AXIAL LEADED Axial,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10 CMRT V5.10
Additional Feature FLAME PROOF
Construction Tubular Cylindrical
JESD-609 Code e3 e3
Lead Diameter 0.55 mm 0.55 mm
Lead Length 28 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.4 mm 2.4 mm
Package Length 6.3 mm 6.3 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method AMMO PACK Ammo Pack
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C
Resistance 200000 Ω 200000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Total Weight 195
CO2 682.5
CAS Accounted for Wt 49
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0

Compare FMF-25FTF52-200K with alternatives

Compare MFN-25FTFPN200K with alternatives