FMF-25FRF52-715K vs MFR-25FBF52-715K feature comparison

FMF-25FRF52-715K YAGEO Corporation

Buy Now Datasheet

MFR-25FBF52-715K YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Active
YAGEO CORP YAGEO CORP
compliant compliant
EAR99 EAR99
8533.21.00.90 8533.21.00.90
FLAME PROOF
Tubular Tubular
e3 e3
0.55 mm 0.55 mm
28 mm 28 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
2.4 mm 2.4 mm
6.3 mm 6.3 mm
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Axial Axial
TR, 12 INCH BULK
0.25 W 0.25 W
70 °C 70 °C
715000 Ω 715000 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) MATTE TIN
WIRE WIRE
1% 1%
250 V 250 V
1 1
Yes
24 Weeks
AEC-Q200

Compare FMF-25FRF52-715K with alternatives

Compare MFR-25FBF52-715K with alternatives