FMD-2C-2CS305PM vs FMD-2C-2NS105PVH feature comparison

FMD-2C-2CS305PM Cristek Interconnects Inc

Buy Now Datasheet

FMD-2C-2NS105PVH Cristek Interconnects Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.308 inch 0.308 inch
Body Depth 0.615 inch 0.615 inch
Body Length 1.085 inch 1.085 inch
Body/Shell Style PLUG PLUG
Cable Types MIL-W-22759/33 MIL-W-22759/33
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 100VDC V 100VDC V
Empty Shell NO NO
Filter Feature YES YES
IEC Conformance NO NO
Insertion Force-Max 1.67 N 1.67 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .088-.096 HOLE .088-.096
Mounting Option 2 HEX JACKSCREW HEX JACKSCREW
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option WITH CABLE ASSEMBLY WITH CABLE ASSEMBLY
Rated Current (Signal) 3 A 3 A
Reference Standard MIL MIL
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size C C
Termination Type WIRE WIRE
Total Number of Contacts 21 21
Wire Size-Max 26 AWG 26 AWG
Wire Size-Min 26 AWG 26 AWG
Withdrawl Force-Min 0.14 N 0.14 N
Base Number Matches 1 1

Compare FMD-2C-2CS305PM with alternatives

Compare FMD-2C-2NS105PVH with alternatives