FMC98A2600005 vs FMC69A2600000 feature comparison

FMC98A2600005 APEM Inc

Buy Now Datasheet

FMC69A2600000 APEM Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Type ROCKER ROCKER
Body Breadth 12.8 mm 12.8 mm
Body Height 12.5 mm 12.5 mm
Body Length or Diameter 18.8 mm 18.8 mm
Contact (AC) Max Rating R Load 6A@250VAC 6A@250VAC
Contact Current(AC)-Max 6 A 6 A
Contact Voltage(AC)-Max 250 V 250 V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Packing Method BULK BULK
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPDT SPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish SILVER SILVER
Termination Type QUICK CONNECT SOLDER
Base Number Matches 1 1

Compare FMC98A2600005 with alternatives

Compare FMC69A2600000 with alternatives