FMC98A2200000
vs
FMC62A2600004
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Samacsys Manufacturer
Apem
Actuator Type
ROCKER
ROCKER
Body Breadth
12.8 mm
12.8 mm
Body Height
12.5 mm
12.5 mm
Body Length or Diameter
18.8 mm
18.8 mm
Contact (AC) Max Rating R Load
6A@250VAC
6A@250VAC
Contact Current(AC)-Max
6 A
6 A
Contact Voltage(AC)-Max
250 V
250 V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
JESD-609 Code
e4
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-20 °C
Packing Method
BULK
BULK
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPDT
SPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Finish
Silver (Ag)
SILVER
Termination Type
QUICK CONNECT
SOLDER
Base Number Matches
1
1
Compare FMC98A2200000 with alternatives
Compare FMC62A2600004 with alternatives