FMC38A2200005
vs
GRS-2011C-2001
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
CW INDUSTRIES
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Breadth |
12.8 mm
|
13.716 mm
|
Body Height |
12.5 mm
|
|
Body Length or Diameter |
18.8 mm
|
28.448 mm
|
Contact (AC) Max Rating R Load |
4A@250VAC
|
4A@250VAC
|
Contact Current(AC)-Max |
4 A
|
4 A
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Electrical Life |
10000 Cycle(s)
|
25000 Cycle(s)
|
JESD-609 Code |
e4
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Packing Method |
BULK
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Finish |
Silver (Ag)
|
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Actuator Color |
|
BLACK
|
Actuator Length |
|
0.288 inch
|
Actuator Material |
|
NYLON
|
Body Color |
|
BLACK
|
Center Contact Material |
|
COPPER ALLOY
|
Contact Function |
|
ON-(OFF)
|
Contact Resistance |
|
0.01 mΩ
|
Dielectric Withstand Volts |
|
2500VAC V
|
Housing Material |
|
NYLON
|
Insulation Resistance |
|
1000000000 Ω
|
Terminal Material |
|
COPPER ALLOY
|
|
|
|
Compare FMC38A2200005 with alternatives
Compare GRS-2011C-2001 with alternatives