FMC15DRXS-S734
vs
CBB-409-F-034-A-GD5-TB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
HOLE .120- .126
Body Breadth
0.33 inch
0.144 inch
Body Depth
0.431 inch
0.027 inch
Body Length
2.375 inch
0.362 inch
Connector Type
CARD EDGE CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
BELLOWED TYPE
CENTRONIC
Filter Feature
NO
NO
Insulator Material
POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.1 inch
0.016 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
150 °C
85 °C
Operating Temperature-Min
-65 °C
-25 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.08 mm
4.0894 mm
Plating Thickness
30u inch
5u inch
Rated Current (Signal)
3 A
0.3 A
Reference Standard
UL
UL
Terminal Length
0.185 inch
Terminal Pitch
2.54 mm
0.4064 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
30
34
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
ROHS COMPLIANT
Body/Shell Style
PLUG
Contact Gender
MALE
DIN Conformance
NO
Dielectric Withstanding Voltage
50VAC V
IEC Conformance
NO
MIL Conformance
NO
Polarization Key
POLARIZED HOUSING
Compare FMC15DRXS-S734 with alternatives
Compare CBB-409-F-034-A-GD5-TB with alternatives