FMB60DYRR vs ACB60DHHD feature comparison

FMB60DYRR Sullins Connector Solutions

Buy Now Datasheet

ACB60DHHD Sullins Connector Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
Board Mounting Option SPLIT BOARD LOCK HOLE .125
Body Breadth 0.37 inch 0.37 inch
Body Depth 0.8 inch 0.61 inch
Body Length 3.84 inch 3.84 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 30 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Durability 500 Cycles 500 Cycles
Filter Feature NO NO
Insertion Force-Max 1.668 N 1.668 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE
JESD-609 Code e3 e3
Mating Contact Pitch 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING HOLE .115-.125
Mounting Option 2 BOARDLOCK FLUSH MOUNTING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 4
Number of Rows Loaded 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR STAGGERED
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 120 120
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.278 N 0.278 N
Base Number Matches 1 3
Pbfree Code Yes
Category CO2 Kg 3.7
Compliance Temperature Grade Military: -65C to +200C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
PCB Contact Row Spacing 2.54 mm
Terminal Length 0.125 inch

Compare FMB60DYRR with alternatives

Compare ACB60DHHD with alternatives