FMB3904 vs MMDT3904_R1_10001 feature comparison

FMB3904 Fairchild Semiconductor Corporation

Buy Now Datasheet

MMDT3904_R1_10001 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP PANJIT INTERNATIONAL INC
Part Package Code SSOT
Package Description SUPERSOT-6
Pin Count 6
Manufacturer Package Code 6LD, SUPERSOT6, JEDEC MO-193, 1.6MM WIDE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Collector Current-Max (IC) 0.2 A
Collector-Emitter Voltage-Max 40 V
Configuration SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 30
JESD-30 Code R-PDSO-G6
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 2
Number of Terminals 6
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.7 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz
Turn-off Time-Max (toff) 175 ns
Turn-on Time-Max (ton) 38 ns
Base Number Matches 6 2
Samacsys Manufacturer PANJIT

Compare FMB3904 with alternatives

Compare MMDT3904_R1_10001 with alternatives