FMA3008
vs
MGFC5212
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
RF MICRO DEVICES INC
|
MITSUBISHI ELECTRIC CORP
|
Package Description |
DIE OR CHIP
|
DIE OR CHIP
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
11 dB
|
13 dB
|
Input Power-Max (CW) |
20 dBm
|
16 dBm
|
Number of Functions |
1
|
|
Operating Frequency-Max |
20000 MHz
|
26500 MHz
|
Operating Frequency-Min |
2000 MHz
|
24500 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
7 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND MEDIUM POWER
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
4
|
1
|
VSWR-Max |
|
2.2
|
|
|
|
Compare FMA3008 with alternatives
Compare MGFC5212 with alternatives