FMA246-000SQ
vs
TGA2513
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
RF MICRO DEVICES INC
|
TRIQUINT SEMICONDUCTOR INC
|
Package Description |
DIE OR CHIP
|
DIE OR CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Additional Feature |
LOW NOISE
|
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
27 dB
|
17 dB
|
Input Power-Max (CW) |
-8 dBm
|
21 dBm
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
14000 MHz
|
23000 MHz
|
Operating Frequency-Min |
8000 MHz
|
2000 MHz
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
6 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
195 mA
|
|
Technology |
GAAS
|
|
Base Number Matches |
1
|
3
|
JESD-609 Code |
|
e3/e4
|
|
|
|
Compare FMA246-000SQ with alternatives
Compare TGA2513 with alternatives