FMA246-000
vs
RMPA29000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
RF MICRO DEVICES INC
|
RAYTHEON RF COMPONENTS
|
Package Description |
DIE OR CHIP
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Additional Feature |
LOW NOISE
|
|
Construction |
COMPONENT
|
|
Gain |
27 dB
|
|
Input Power-Max (CW) |
-8 dBm
|
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
14000 MHz
|
|
Operating Frequency-Min |
8000 MHz
|
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
6 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
|
Supply Current-Max |
195 mA
|
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
1
|
2
|
|
|
|
Compare FMA246-000 with alternatives