FM93CS46TLZM8
vs
FM93CS46TLEM8X
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP, SOP8,.25
|
SOP,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Clock Frequency-Max (fCLK) |
0.25 MHz
|
0.25 MHz
|
Data Retention Time-Min |
40
|
|
Endurance |
1000000 Write/Erase Cycles
|
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
|
Length |
4.9 mm
|
4.9 mm
|
Memory Density |
1024 bit
|
1024 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Number of Words |
64 words
|
64 words
|
Number of Words Code |
64
|
64
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
64X16
|
64X16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Serial Bus Type |
MICROWIRE
|
MICROWIRE
|
Standby Current-Max |
0.000001 A
|
|
Supply Current-Max |
0.001 mA
|
0.001 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
3.9 mm
|
Write Cycle Time-Max (tWC) |
15 ms
|
15 ms
|
Write Protection |
HARDWARE/SOFTWARE
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare FM93CS46TLZM8 with alternatives
Compare FM93CS46TLEM8X with alternatives