FM93C46TLVM8X vs FM93C46LVM8 feature comparison

FM93C46TLVM8X Fairchild Semiconductor Corporation

Buy Now Datasheet

FM93C46LVM8 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature ENDURANCE:1000K DATA CHANGES; 40 YEAR DATA RETENTION ENDURANCE:1000K DATA CHANGES; 40 YEAR DATA RETENTION
Clock Frequency-Max (fCLK) 0.25 MHz 0.25 MHz
Data Retention Time-Min 40 40
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Memory Density 1024 bit 1024 bit
Memory IC Type EEPROM EEPROM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 64 words 64 words
Number of Words Code 64 64
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64X16 64X16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Serial Bus Type MICROWIRE MICROWIRE
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Write Cycle Time-Max (tWC) 15 ms 15 ms
Base Number Matches 1 1
Package Equivalence Code SOP8,.25
Standby Current-Max 0.00001 A
Supply Current-Max 0.001 mA
Write Protection SOFTWARE

Compare FM93C46TLVM8X with alternatives

Compare FM93C46LVM8 with alternatives