FM93C46LN vs FM93C46TLEN feature comparison

FM93C46LN Rochester Electronics LLC

Buy Now Datasheet

FM93C46TLEN Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description PLASTIC, DIP-8 PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature ENDURANCE:1000K DATA CHANGES; 40 YEAR DATA RETENTION ENDURANCE:1000K DATA CHANGES; 40 YEAR DATA RETENTION
Clock Frequency-Max (fCLK) 0.25 MHz 0.25 MHz
Data Retention Time-Min 40 40
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Length 9.817 mm 9.817 mm
Memory Density 1024 bit 1024 bit
Memory IC Type EEPROM EEPROM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 64 words 64 words
Number of Words Code 64 64
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 64X16 64X16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Serial Bus Type MICROWIRE MICROWIRE
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Write Cycle Time-Max (tWC) 15 ms 15 ms
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Package Equivalence Code DIP8,.3
Standby Current-Max 0.00001 A
Supply Current-Max 0.001 mA
Terminal Finish Tin/Lead (Sn/Pb)
Write Protection SOFTWARE

Compare FM93C46LN with alternatives

Compare FM93C46TLEN with alternatives