FM915S7 vs IP7915MTR3 feature comparison

FM915S7 Spectrum Microwave

Buy Now Datasheet

IP7915MTR3 TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SATCON ELECTRONICS TT ELECTRONICS PLC
Part Package Code TO-257
Package Description , TO-220,
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 30 V
Input Voltage-Min 17.5 V
JESD-30 Code R-XSFM-T3 R-PSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 70 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 15.45 V 15.6 V
Output Voltage1-Min 14.55 V 14.4 V
Output Voltage1-Nom 15 V 15 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code SFM TO-220
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 3% 4%
Base Number Matches 2 2
Rohs Code Yes
JESD-609 Code e3
Terminal Finish TIN

Compare FM915S7 with alternatives

Compare IP7915MTR3 with alternatives