FM915S7 vs IP7915AK-883B feature comparison

FM915S7 Spectrum Control

Buy Now Datasheet

IP7915AK-883B TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SPECTRUM CONTROL INC TT ELECTRONICS PLC
Package Description , TO-3,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 30 V
Input Voltage-Min 17.5 V
JESD-30 Code R-XSFM-T3 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 15.45 V 15.15 V
Output Voltage1-Min 14.55 V 14.85 V
Output Voltage1-Nom 15 V 15 V
Package Body Material UNSPECIFIED METAL
Package Code SFM TO-3
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Voltage Tolerance-Max 3% 1%
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare FM915S7 with alternatives

Compare IP7915AK-883B with alternatives